ABM40DTAD-S328

Heilind Number:SULABM40DTAD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTAD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTAD-S328
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTAD-S328

Detailed Description

Introducing our high-performance ABM40DTAD-S328 Female Connector, featuring PPS & Beryllium Copper construction for exceptional durability and conductivity. With a 3A amperage rating and 950VAC voltage capacity, this connector is perfect for demanding applications. Its two rows of contacts, gold-plated for optimal signal transmission, offer a pitch of 3.96mm (.156 in) and a right-angle orientation for convenient PCB mounting. The contact type, Loop Bellow, ensures secure connections, while the thru-hole termination method and matte tin plating guarantee reliable soldering. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Measuring just .61 inches in height and 9.4mm (.37 in) in width, it provides a compact yet powerful solution for board-to-board and card edge connections. Trust in the ABM40DTADS328 for your connectivity needs.