ABM43DCKI-S288

Heilind Number:SULABM43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DCKI-S288

Detailed Description

Introducing SKU ABM43DCKI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a threaded mount type and card extender termination method, it offers secure and reliable installation. The female gender, loop bellow contact type, and straddle orientation make it versatile for various applications. With 86 positions, a pitch of 3.96mm, and a voltage rating of 950 VAC, it meets stringent connectivity requirements. Gold-plated Beryllium Copper contacts guarantee low contact resistance and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-efficient PCB integration. Tailored for high-reliability applications, the matte tin termination plating enhances solderability. Elevate your connectivity solutions with the ABM43DCKIS288 connector.