ABM43DCKN-S288

Heilind Number:SULABM43DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DCKN-S288

Detailed Description

Introducing the ABM43DCKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PPS and Beryllium Copper materials, this female connector boasts a robust construction that ensures reliable operation. Featuring two rows of contacts with a pitch of 3.96mm, it offers 86 positions for comprehensive connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its termination method, card extender, and orientation, straddle, make it versatile for various PCB setups. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for efficient PCB integration. Meeting stringent quality standards, including matte tin termination plating, the ABM43DCKN-S288 is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this high-reliability connector.