ABM43DRKH-S13

Heilind Number:SULABM43DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRKH-S13

Detailed Description

Introducing the ABM43DRKH-S13, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 2-row design with 86 female contacts, it allows for secure and efficient board-to-board connections. The Full Bellow contact type, gold-plated for enhanced conductivity, guarantees reliable signal transmission. With a pitch of 3.96mm, voltage rating of 950 VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its Clearance Hole mount type and Card Extender termination method offer easy installation and maintenance. Matte Tin termination plating ensures long-term performance. Perfect for high-reliability applications, the ABM43DRKH-S13 is a top choice for professionals in the electronics industry.