ABM43DRTN-S13

Heilind Number:SULABM43DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRTN-S13

Detailed Description

This female board-to-board PCB connector, SKU ABM43DRTN-S13, is designed for high-performance applications requiring robust power transmission. Featuring two rows and 86 positions with a pitch of 3.96mm, it ensures secure and efficient connectivity. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its termination method is via card extender, with a tail length of 3.1mm, and termination plating of matte tin. The connector's orientation is straddle, with a compact height of 10.95mm and width of 12.7mm, making it ideal for space-constrained applications. This component is classified under the high-quality Hi-Rel category, meeting stringent reliability standards. A perfect choice for industrial and aerospace systems, offering durability and performance assurance.