ABM43DRUH

Heilind Number:SULABM43DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRUH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRUH

Detailed Description

Introducing the ABM43DRUH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with an amperage rating of 5 A and voltage capability up to 950 VAC. With two rows and 86 positions, it provides ample connectivity options while ensuring signal integrity. The thru-hole mount type and contact termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and clearance hole mount further enhance its versatility. With a connector height of 10.95 mm and width of 12.7 mm, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the ABM43DRUH for your critical electronic systems.