ABM43DRXI

Heilind Number:SULABM43DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRXI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRXI

Detailed Description

The ABM43DRXI is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 5A amperage rating and 950VAC voltage capacity, it's suitable for demanding applications. Designed with a female gender, two rows, and threaded mount type, it offers secure and stable connections. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Its full bellow contact type and straight orientation further enhance connectivity. With 86 positions and a pitch of 3.96mm (.156 inches), it allows for versatile PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. The Matte Tin termination plating ensures longevity. Perfect for high-reliability applications, the ABM43DRXI is a top choice in the world of connectors.