ABM43DRYH-S13

Heilind Number:SULABM43DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRYH-S13

Detailed Description

Introducing the ABM43DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, dual-row design with 86 positions, and 3.96mm pitch make it versatile for various PCB layouts. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. The termination method is through a card extender, offering easy installation. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector's straddle orientation and 10.4mm tail length provide secure mounting on PCBs. With Matte Tin termination plating and a compact 10.95mm height, this connector ensures long-term performance and space-saving design. Trust the ABM43DRYHS13 for your critical connectivity needs.