ABM43DRYS-S13

Heilind Number:SULABM43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRYS-S13

Detailed Description

ABM43DRYS-S13 features a robust design perfect for high-reliability applications. Made of PPS and beryllium copper, this female connector with two rows and a side-hole mount type ensures secure connections. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The 3.96mm pitch and 86 positions cater to versatile connectivity needs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it's ideal for demanding environments. The full bellow contact type and straddle orientation further enhance its performance. Its matte tin termination plating ensures reliable signal transmission. Measuring 10.95mm in height and 12.7mm in width, it's suitable for board-to-board and card edge applications. Trust in the ABM43DRYS-S13 for dependable and efficient PCB connectivity.