ABM43DTKD-S288

Heilind Number:SULABM43DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTKD-S288

Detailed Description

Introducing the ABM43DTKD-S288, a cutting-edge board-to-board PCB connector designed for high-reliability applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal performance and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female connector with two rows and 86 positions offers versatility in connectivity. Its clearance hole mount type and card extender termination method provide easy and secure installation. The gold-plated Beryllium Copper contacts and matte tin termination plating ensure reliable signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABM43DTKD-S288 for seamless board-to-board connections in your high-performance electronic systems.