ABM44DRKH-S13

PPS & BERYLLIUM COPPER; .0

The ABM44DRKH-S13 is a high-performance PCB connector designed for critical applications. With PPS and Beryllium Copper construction, it ensures durability and reliability in demanding environments. Featuring a 3.96mm pitch and 2 rows, this connector offers seamless connectivity. The 88 female contact positions with full bellow design guarantee secure mating. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination ensures optimal signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its clearance hole mount type and card extender termination method make installation a breeze. The ABM44DRKHS13 is the perfect choice for board-to-board and card edge connections where high reliability is paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRKH-S13
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULABM44DRKH-S13
gender:Female
rows:2
orientation:Straddle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: