ABM44DRKS

Heilind Number:SULABM44DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRKS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DRKS

Detailed Description

Introducing the ABM44DRKS, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures unparalleled durability and conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. Featuring a female gender, 2 rows of contacts, and a straight orientation, it offers versatile connectivity options. The termination method of Thru Hole with Matte Tin plating ensures secure attachment to the PCB. Each of the 88 full bellow contacts is plated with gold for optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained PCB layouts. Trust the ABM44DRKS for efficient and long-lasting board-to-board connections in your electronic assemblies.