| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM44DRYH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM44DRYH-S13 |
ABM44DRYH-S13
| Heilind Number: | SULABM44DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM44DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM44DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and beryllium copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage resistance of 950VAC, it is ideal for power and signal transmission. The female connector, with two rows and 88 positions, offers ample connectivity options. Gold-plated contacts and full bellow design guarantee low contact resistance and high durability. The clearance hole mount and card extender termination method simplify installation. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for aerospace, defense, and industrial systems. Trust in the ABM44DRYHS13 for secure and efficient PCB connections.

