ABM44DSEF

Heilind Number:SULABM44DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSEF
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DSEF

Detailed Description

Introducing the ABM44DSEF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950 VAC, it is suitable for power and signal transmission. The female connector with two rows and 88 positions offers ample connectivity options. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Its floating bobbin mount and eyelet termination method allow for secure attachment. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, industrial, and automotive applications. With a compact design, measuring 10.95mm in height and 12.7mm in width, it saves space on the PCB. Trust the ABM44DSEF for high-reliability connections in your next project.