ABM44DSEH-S13

Heilind Number:SULABM44DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DSEH-S13

Detailed Description

This PPS & Beryllium Copper connector, SKU ABM44DSEH-S13, offers reliable power and signal transmission with its 2-row female design. Featuring a mount type of Clearance Hole and termination method of Card Extender, it ensures easy installation on PCBs. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it's suitable for high-power applications. The Full Bellow contact type and Straddle orientation provide secure connections in demanding environments. Boasting 88 positions and a tail length of 5.33mm (.21 in), it accommodates multiple connections efficiently. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in harsh conditions. Its compact design, with a height of 10.95mm (.431 in) and width of 12.7mm (.5 in), makes it ideal for space-constrained applications. With Matte Tin termination plating, it ensures long-term performance. Classified under Board To Board PCB Connectors, Card Edge Connectors, and hi-rel No categories, this connector, known by the acronym ABM44DSEHS13, is a versatile solution for various industrial needs.