ACA50DRSH

Heilind Number:SULACA50DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACA50DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACA50DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Series:ACA Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULACA50DRSH

Detailed Description

Introducing the ACA50DRSH Board to Board PCB Connector, a high-performance component designed for precision connections in electronic systems. Featuring two rows of female connectors made from durable PPS and Beryllium Copper, this connector ensures reliable conductivity. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for various power and signal transmission applications. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation, loop bellow contact type, and 100 positions offer versatility in PCB assembly. The .125" pitch and .19" tail length facilitate easy installation on PCBs. Measuring .61" in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the ACA50DRSH for efficient and durable board-to-board connections.