ACB05DYFD

Heilind Number:SULACB05DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULACB05DYFD

Detailed Description

The ACB05DYFD is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliability and durability in extreme environments. With a current rating of 1A and a voltage tolerance of 300VAC, it offers efficient power transmission. The female connector has two rows with a clearance hole mount type and surface mount termination method, making it easy to install. Its cantilever contact type and gold plating guarantee secure and low-resistance connections. With a pitch of 1.27mm and 10 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Its matte tin termination plating ensures corrosion resistance. Ideal for board-to-board and card edge connections, the ACB05DYFD is a reliable solution for your electronic design needs. (Character count: 828)