| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB06DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACB06DHAN |
ACB06DHAN
| Heilind Number: | SULACB06DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB06DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB06DHAN, a high-performance board-to-board PCB connector designed for seamless signal transfer in demanding environments. With a voltage rating of 300 VAC and an amperage of 1A, this connector ensures reliable power delivery. Featuring two rows of 12 female contacts with gold-plated beryllium copper construction, it guarantees excellent conductivity and durability. The right-angle orientation and hairpin contact type offer easy and secure mating. With a pitch of 1.27mm and tail length of 2.54mm, it allows for precise PCB connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, and with termination plating in matte tin, this connector is ideal for aerospace, defense, and industrial applications. Trust the ACB06DHAN for efficient and robust connectivity solutions.

