ACB06DHFR

Heilind Number:SULACB06DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB06DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB06DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULACB06DHFR

Detailed Description

Introducing the ACB06DHFR, a reliable and high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 1A amperage and 300VAC voltage rating, it guarantees safe and efficient power transmission. With a female gender, two rows, and surface mount termination method, installation is hassle-free. The contact material of Beryllium Copper with gold plating offers excellent signal integrity. Its hairpin contact type and straight orientation, along with 12 positions and a pitch of 1.27mm, allow for seamless connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. The Matte Tin termination plating enhances its longevity. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Ideal for hi-rel applications, the ACB06DHFR is a top choice in the realm of connectors.