ACB06DYFR

Heilind Number:SULACB06DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB06DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB06DYFR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB06DYFR

Detailed Description

Introducing our PPS & Beryllium Copper Female Connector, ACB06DYFR. With a compact design featuring two rows of 12 positions each, this high-performance connector offers reliable connectivity for your PCB applications. It is engineered for surface mount installation with a secure Metal Board Lock mount type. The contact material is Beryllium Copper, plated with Gold for enhanced conductivity and durability. Operating at up to 300 VAC and with an amperage of 1A, it ensures efficient power transmission. The Cantilever contact type and straight orientation facilitate easy mating. With a pitch of 1.27mm (.05in) and tail length of 2.54mm (.1in), it is suitable for various PCB layouts. Meeting stringent quality standards, this connector has a wide operating temperature range of -65 to 150°C, making it ideal for diverse industrial environments. Its compact size, connector height of 15.49mm (.61in), and width of 9.4mm (.37in), ensure versatility in installation. The termination plating with Matte Tin further enhances its performance and longevity. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a reliable choice for your connectivity needs.