ACB09DHFD

Heilind Number:SULACB09DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULACB09DHFD

Detailed Description

Introducing ACB09DHFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 1A amperage rating and a 300VAC voltage capacity, it guarantees efficient power transmission. The female gender, hairpin contact type, and surface mount termination method make it easy to integrate into your PCB assembly. Boasting two rows of 18 positions each, it offers ample connectivity options. Gold-plated contacts and matte tin termination plating ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial and commercial applications. With a compact connector height of 15.49mm and a width of 9.4mm, it's space-efficient without compromising on performance. Trust in the ACB09DHFD for seamless board-to-board connections that meet your high-reliability needs.