ACB09DHHR

Heilind Number:SULACB09DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHHR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHHR

Detailed Description

Introducing the ACB09DHHR Board to Board PCB Connector, a high-performance solution designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable conductivity. With a current rating of 1A and voltage capacity of 300VAC, it offers efficient power transmission. The 18 female contacts, plated with gold, guarantee optimal signal integrity. Its 2-row configuration and straight orientation make it easy to integrate into circuit boards. The Thru Hole mount type and Matte Tin termination plating provide secure attachment and long-lasting durability. Operating in a wide temperature range from -65 to 150°C, this connector is suited for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Whether in aerospace, defense, or industrial applications, the ACB09DHHR ensures high reliability and performance.