ACB105DHAD

Heilind Number:SULACB105DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULACB105DHAD

Detailed Description

ACB105DHAD features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is ideal for various electronic applications. This female connector offers two rows of contacts with a pitch of 1.27mm, facilitating secure connections on PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its right-angle orientation and thru-hole termination method make it easy to install. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse environments. With 210 positions and a tail length of 2.54mm, it provides ample connectivity options. The matte tin termination plating adds to its longevity. This connector, belonging to the Board to Board PCB and Card Edge Connector categories, is a reliable choice for your electronic connectivity needs.