ACB106DHRN-S621

Heilind Number:SULACB106DHRN-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB106DHRN-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB106DHRN-S621
Amperage:1 A
Gender:Female
Number of Contacts:212
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:212
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB106DHRN-S621

Detailed Description

Introducing the ACB106DHRN-S621, a high-performance PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage tolerance of 300VAC, it is ideal for power and signal transmission. Featuring two rows of Hairpin contacts with gold plating, it guarantees low contact resistance and superior signal integrity. The straddle orientation and card extender termination method make it easy to install and secure on the PCB. With 212 positions and a pitch of 1.27mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures durability and long-term performance. Measuring at just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections. Trust the ACB106DHRNS621 for your critical connectivity needs.