ACB110DHAT

Heilind Number:SULACB110DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DHAT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DHAT

Detailed Description

Introducing the ACB110DHAT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a contact material of PPS and Beryllium Copper with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and two rows of 220 female contacts, it offers seamless connectivity for various electronic applications. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and compact dimensions of 23.24mm x 9.4mm make it versatile for use in tight spaces. Trust the ACB110DHAT for efficient and robust board-to-board connections.