ACB110DHFR

Heilind Number:SULACB110DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULACB110DHFR

Detailed Description

Introducing the ACB110DHFR, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm (.05 in), offering 220 positions for efficient connectivity. Made of PPS and Beryllium Copper, it ensures durability and reliable performance. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a voltage rating of 300VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Its surface mount termination method and metal board lock mount type provide secure and stable installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The connector's hairpin contact type and straight orientation further enhance its functionality. Perfect for board-to-board and card edge connections, the ACB110DHFR is a top choice for high-reliability applications.