ACB110DYFR

Heilind Number:SULACB110DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULACB110DYFR

Detailed Description

Introducing the ACB110DYFR, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable connectivity. With a compact design and two rows of 220 positions, it offers efficient board-to-board or card edge connections. The cantilever contact type with gold plating guarantees excellent signal transmission, while the surface mount termination method simplifies installation. Operating at a wide temperature range from -65 to 150 °C, and with a voltage rating of 300 VAC, it's suitable for harsh environments. The connector's metal board lock mount type provides secure attachment, and its matte tin termination plating enhances conductivity. Measuring just .61 inches in height and 9.4 millimeters in width, it's space-saving yet robust. Ideal for use in aerospace, defense, and industrial applications requiring high reliability, the ACB110DYFR is a top choice for engineers seeking top-notch connectivity solutions.