ACB13DHAT

Heilind Number:SULACB13DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB13DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB13DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULACB13DHAT

Detailed Description

Introducing the ACB13DHAT PCB Connector, a high-performance solution for your board-to-board connectivity needs. Featuring durable construction with PPS and Beryllium Copper materials, this connector ensures reliable power transmission at 1A and 300VAC. With a sleek right-angle orientation and threaded mount type, it offers easy installation onto your PCB. The gold-plated Hairpin contacts guarantee efficient signal transfer, while the matte tin termination plating enhances longevity. Boasting 26 positions across 2 rows with a 1.27mm pitch, this connector accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for various environments. Measuring 23.24mm in height and 9.4mm in width, the ACB13DHAT is compact yet robust, making it ideal for industrial applications. Upgrade your connectivity setup with this advanced PCB connector.