ACB14DYHD

Heilind Number:SULACB14DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB14DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB14DYHD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB14DYHD

Detailed Description

Introducing the ACB14DYHD, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With two rows of 28 female contacts, it offers ample connectivity in a compact form factor. The Thru Hole mount type and Cantilever contact design guarantee secure and stable connections. Gold plating on the contacts enhances conductivity and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a connector height of .61 inches and a width of 9.4mm, it provides easy integration into PCB layouts. The Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and other high-reliability applications, the ACB14DYHD is the perfect choice for your connectivity needs.