ACB15DHAS

PPS & BERYLLIUM COPPER; .0

The ACB15DHAS, a high-performance PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity. Featuring a female gender with two rows and a side hole mount type, it offers easy installation on circuit boards. The thru-hole termination method and gold contact plating guarantee excellent signal transmission. With a pitch of 1.27mm, voltage rating of 300VAC, and operating temperature range from -65 to 150°C, it meets stringent requirements. The Hairpin contact type and right-angle orientation further enhance its versatility. Boasting 30 positions and a tail length of 2.54mm, it enables efficient connectivity. The matte tin termination plating ensures durability. Ideal for board-to-board and card edge connections in various industries, the ACB15DHAS is a top choice for reliable and high-speed data transfer. (Word count: 133)
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHAS
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACB15DHAS
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: