ACB15DHBR

Heilind Number:SULACB15DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHBR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHBR

Detailed Description

Introducing the ACB15DHBR, a high-performance PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity in even the most extreme environments. With a voltage rating of 300 VAC and an amperage of 1A, it guarantees safe and efficient power transmission. Featuring two rows of 30 female contacts with a pitch of 1.27mm, it offers seamless connectivity on metal boards. The contact material of Beryllium Copper with gold plating not only enhances conductivity but also provides exceptional durability. Its unique hairpin contact type and right-angle orientation make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical systems. Its matte tin termination plating ensures secure attachment to the board. With a compact size of 9.4mm width and 23.24mm height, it fits perfectly in tight spaces. Trust the ACB15DHBR for high-reliability connections in your PCB designs.