ACB15DYFR

Heilind Number:SULACB15DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULACB15DYFR

Detailed Description

Introducing the ACB15DYFR, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 1 A and voltage capability of 300 VAC, it guarantees reliable power transmission. Featuring a female gender, two rows, and a metal board lock mount type, it offers secure and stable connectivity. The surface mount termination method with gold-plated Beryllium Copper contacts ensures low contact resistance and minimal signal loss. With a pitch of 1.27 mm and a cantilever contact type, it enables efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 inches and a width of .37 inches, allows for space-efficient PCB integration. With 30 positions and a tail length of 2.54 mm, it provides ample connectivity options. The matte tin termination plating enhances solderability and RoHS compliance. Perfect for board-to-board and card edge connections in various industries, the ACB15DYFR is a reliable and high-performance solution for your connectivity needs.