ACB22DYFD

Heilind Number:SULACB22DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULACB22DYFD

Detailed Description

ACB22DYFD is a high-quality board-to-board PCB connector designed for efficient and reliable electrical connections in demanding environments. Featuring a gender-specific female design with two rows of 44 positions, this connector ensures seamless integration into your electronic systems. With a clearance hole mount type and surface mount termination method, installation is straightforward. The contact material of beryllium copper and gold plating guarantee excellent conductivity and durability. Operating at a voltage of 300 VAC and with an amperage of 1 A, this connector is suitable for various power and signal applications. Its cantilever contact type and straight orientation further enhance connectivity. Meeting stringent standards, including an operating temperature range of -65 to 150 °C, matte tin termination plating, and a compact size of .61 inches in height and 9.4mm in width, the ACB22DYFD is an essential component for your electronic assemblies.