| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB25DHFR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACB25DHFR |
ACB25DHFR
| Heilind Number: | SULACB25DHFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB25DHFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB25DHFR, a high-performance Board To Board PCB Connector engineered for seamless connectivity in demanding environments. Featuring PPS & Beryllium Copper construction, this connector ensures robust durability and reliable signal transmission. With a pitch of 1.27mm, it offers precise alignment for secure mounting. The 50-position, dual-row design, with Female gender orientation, caters to versatile connectivity needs. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while Matte Tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets stringent performance requirements. Ideal for industrial applications, the ACB25DHFR is a dependable solution for your connectivity challenges.

