ACB30DHFT

Heilind Number:SULACB30DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DHFT

Detailed Description

The ACB30DHFT is a high-performance connector designed for demanding applications that require reliable electrical connections. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures longevity and stability in operation. With a current rating of 1A and a voltage capacity of 300VAC, it can handle power transmission efficiently. The connector, with two rows of 60 positions each, allows for multiple connections on a single board. Its surface mount threaded design and hairpin contact type guarantee secure and precise connectivity. Gold-plated contacts offer excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for densely populated PCBs. Whether in board-to-board or card edge applications, the ACB30DHFT ensures high reliability and performance, making it a valuable component in electronic systems.