| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB30DYFD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 60 |
| SKU: | SULACB30DYFD |
ACB30DYFD
| Heilind Number: | SULACB30DYFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB30DYFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB30DYFD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 60 female contacts, this connector offers efficient connectivity in tight spaces. The PPS and Beryllium Copper construction ensures durability and reliable performance, even in harsh environments. Surface mount termination and a clearance hole mount type make installation easy and secure. Each contact is made of Beryllium Copper with a gold plating, providing excellent conductivity and corrosion resistance. Operating at voltages of up to 300 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ACB30DYFD for your connectivity needs, delivering quality and performance with every connection.

