ACB30DYHT

Heilind Number:SULACB30DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DYHT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DYHT

Detailed Description

Introducing the ACB30DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and 60 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable attachment to your PCB. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability, withstanding voltages up to 300VAC. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The cantilever contact type and straight orientation facilitate easy mating and disconnection. With a tail length of 3.18mm and a low-profile design, it enables efficient PCB stacking. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the ACB30DYHT.