ACB34DHHN

Heilind Number:SULACB34DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB34DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB34DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULACB34DHHN

Detailed Description

Introducing the ACB34DHHN, a high-performance PCB connector designed for precision electronics applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the most demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The female gender, two rows, and 68 positions allow for versatile connectivity options. Utilizing a hairpin contact type with gold plating, it guarantees low contact resistance and long-term durability. The straight orientation and thru-hole termination method make installation easy and secure. With an operating temperature range of -65 to 150°C and matte tin termination plating, it offers excellent performance and longevity. Ideal for board-to-board and card edge connections, the ACB34DHHN is a reliable solution for your connectivity needs.