| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB35DHHT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 70 |
| SKU: | SULACB35DHHT |
ACB35DHHT
| Heilind Number: | SULACB35DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB35DHHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB35DHHT, a high-performance board-to-board PCB connector perfect for demanding applications. Designed for reliability, this connector features a durable construction of PPS and Beryllium Copper, ensuring longevity even in harsh environments. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers efficient power transmission. The contact plating of gold guarantees optimal conductivity, while the termination method of thru hole and threaded mount type provide secure installation. Featuring 70 positions and a straight orientation, it allows for versatile connectivity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for mission-critical systems. Explore the ACB35DHHT for your connectivity needs.

