ACB40DHHR

Heilind Number:SULACB40DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB40DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB40DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULACB40DHHR

Detailed Description

Introducing the ACB40DHHR, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. This connector features a female gender with two rows and a secure Metal Board Lock mount type for stable connections. Made with PPS and Beryllium Copper, it ensures efficient power transmission with a low amperage of 1A and a voltage rating of 300VAC. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05in) and hairpin contact type, it provides precise and efficient signal transfer. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its straight orientation, 80 positions, and 3.18mm (.125in) tail length make it versatile for different PCB configurations. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet robust. With matte tin termination plating, it ensures secure soldering. This connector is part of our extensive range of high-quality PCB connectors, perfect for industrial and commercial applications. Rest assured, the ACB40DHHR guarantees superior performance and longevity in every connection.