ACB45DHAR

Heilind Number:SULACB45DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULACB45DHAR

Detailed Description

This RoHS-compliant PCB connector, SKU ACB45DHAR, offers reliable performance with its PPS and Beryllium Copper construction. Designed for female connections on metal boards, it features a secure Thru Hole termination method. The contact material is gold-plated Beryllium Copper, ensuring optimal conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it supports high-speed data transmission with ease. The Hairpin contact type, right-angle orientation, and 90 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -65 to 150°C, this connector guarantees durability in challenging environments. Its compact size, 23.24mm height and 9.4mm width, allows for space-saving installation. The Matte Tin termination plating adds to its longevity. A perfect choice for Board-to-Board PCB and Card Edge connections, the ACB45DHAR ensures high performance and reliability in your electronic designs.