ACB45DHFT

Heilind Number:SULACB45DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULACB45DHFT

Detailed Description

Introducing our ACB45DHFT Board To Board PCB Connector, a high-performance solution designed for demanding applications. With PPS & Beryllium Copper construction and gold contact plating, this connector ensures reliable connectivity. Featuring a 1A amperage and 300VAC voltage rating, it meets stringent power requirements. The 90-position, dual-row design with hairpin contacts allows for efficient signal transmission. Threaded mounting and surface mount termination make installation easy. Operating in a wide temperature range of -65 to 150°C, it's suitable for harsh environments. The compact form factor, with dimensions of 9.4mm width and 15.49mm height, saves space on PCBs. With matte tin termination plating for added durability, this connector guarantees long-term performance. Perfect for applications in aerospace, defense, and industrial sectors, the ACB45DHFT is a top choice for reliable board-to-board connections.