ACB45DHNR

Heilind Number:SULACB45DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DHNR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DHNR

Detailed Description

Introducing the ACB45DHNR, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With two rows and 90 positions, this connector offers ample connectivity options. Featuring PPS and beryllium copper construction with gold contact plating, it ensures optimal conductivity and durability. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 300 VAC and with an amperage of 1A, it is suitable for various applications. Its straight orientation, metal board lock mount type, and a tail length of 3.18mm facilitate easy installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for use in harsh industrial environments. The ACB45DHNR is a perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.