ACB45DYHT

Heilind Number:SULACB45DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULACB45DYHT

Detailed Description

Featuring PPS & Beryllium Copper construction, the ACB45DYHT connector offers reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. Designed for female gender applications, this threaded mount connector ensures secure installation with its thru-hole termination method. With two rows and 90 positions, it provides ample connectivity in a compact form, boasting a pitch of 1.27mm (.05 in). The contact material of Beryllium Copper with gold plating guarantees optimal signal transfer and longevity, even in harsh environments with an operating temperature range of -65 to 150°C. Its cantilever contact type and straight orientation further enhance performance, while matte tin termination plating adds durability. Ideal for high-reliability board-to-board and card edge connections, the ACB45DYHT is a versatile component in various PCB applications.