ACB50DHBD

Heilind Number:SULACB50DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULACB50DHBD

Detailed Description

Introducing SKU ACB50DHBD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a dual-row, female layout with a clearance hole mount, it offers secure and efficient connectivity. The termination method of Thru Hole, with gold-plated Beryllium Copper contacts, guarantees reliable signal transmission. With a pitch of 1.27mm, voltage rating of 300 VAC, and current capacity of 1A, it meets stringent industry standards. The right-angle orientation and 100 positions make it versatile for various electronic setups. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. With a compact size of 9.4mm in width and 23.24mm in height, it is space-efficient while delivering high performance. Matte Tin termination plating ensures longevity and stability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACB50DHBD is a reliable choice for seamless board-to-board connections.