ACB50DYFR

Heilind Number:SULACB50DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DYFR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DYFR

Detailed Description

The ACB50DYFR is a high-performance female connector designed for demanding electronic applications. With a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. Operating at an amperage of 1A and a voltage of 300VAC, it is suitable for power and signal transmission. Featuring two rows with a pitch of 1.27mm, it offers 100 positions for versatile connectivity. The surface mount termination method and metal board lock mount type make installation easy and secure. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the cantilever contact type ensures a stable connection. With an operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The termination plating of Matte Tin enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACB50DYFR is a top choice for high-reliability applications.