ACB50DYHT

Heilind Number:SULACB50DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULACB50DYHT

Detailed Description

Introducing the ACB50DYHT, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of contacts made of PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 1.27mm (.05in) and 100 positions, it offers seamless integration on PCBs. The contact material is gold-plated for enhanced signal transmission, while the termination method is through-hole for secure mounting. Operating at a voltage of 300VAC and with an amperage of 1A, this connector is suitable for a wide range of electronic devices. Its straight orientation and threaded mounting type make installation easy, with a tail length of 3.18mm (.125in) providing flexibility in assembly. The connector is also designed for reliability, with a matte tin termination plating and an operating temperature range of -65 to 150°C. Compact and efficient, the ACB50DYHT is a must-have for any high-tech project requiring seamless board-to-board connectivity.