ACB56DHFD-S578

Heilind Number:SULACB56DHFD-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB56DHFD-S578
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB56DHFD-S578
Amperage:1 A
Gender:Female
Number of Contacts:112
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:112
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB56DHFD-S578

Detailed Description

Featuring a high-performance design, the ACB56DHFD-S578 connector is a powerhouse of connectivity. Crafted with precision, this female connector boasts two rows for enhanced functionality, making it ideal for demanding applications. Its surface mount termination method ensures secure attachment, while the contact material of Beryllium Copper with Gold plating guarantees reliable conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it offers seamless power transmission. The hairpin contact type and straight orientation further enhance its versatility. With 112 positions and a tail length of 2.54mm, it accommodates complex connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it is built to withstand harsh environments. Measuring at .61 inches in height and 9.4mm in width, it fits compactly onto PCBs. The termination plating of Matte Tin ensures durability. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product sets a new standard in connectivity. Indulge in top-tier performance with the ACB56DHFDS578.