ACB56DHFN-S578

Heilind Number:SULACB56DHFN-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB56DHFN-S578
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB56DHFN-S578
Amperage:1 A
Gender:Female
Number of Contacts:112
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:112
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB56DHFN-S578

Detailed Description

Introducing the ACB56DHFN-S578, a high-performance board-to-board PCB connector designed for precision electronic applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 1A amperage rating and 300VAC voltage capacity, it meets the demands of modern electronics. The female gender, hairpin contact type, and surface mount termination method offer secure connectivity in a compact form factor. With 112 positions across two rows and a 1.27mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Gold-plated contacts and matte tin termination guarantee reliable performance. Its sleek design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. Ideal for aerospace, defense, and industrial applications, this connector, despite its acronym, ACB56DHFNS578, is a crucial component for high-reliability systems.