| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB56DHLN-S621 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 112 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 112 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | MCA |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB56DHLN-S621 |
ACB56DHLN-S621
| Heilind Number: | SULACB56DHLN-S621 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB56DHLN-S621 |
| ECAD Model: |
Specifications
Detailed Description
The ACB56DHLN-S621 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. Featuring a 1A amperage rating and 300VAC voltage, this connector is suitable for high-power environments. The female gender design with two rows and Hairpin contacts ensures secure and efficient connections. Termination is via Thru Hole method with Matte Tin plating, guaranteeing reliable soldering. With a pitch of 1.27mm, it enables precise PCB assembly. Operating in temperatures ranging from -65 to 150°C, it's ideal for harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. This connector, part of the ACB56DHLNS621 series, is a vital component for aerospace, defense, and industrial electronics.

